VishayVDRS05C175BSEVaristor

Var MOV 175VAC/225VDC 400A 275V Radial Bulk

Are you looking for a nonlinear resistor? This VDRS05C175BSE MOV from Vishay will exceed your needs! This part has a pitch of 5 mm. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 410 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9 mm tall and 4.6 mm deep with a diameter of 7 mm. Its capacitance value is 90pF. Its tolerance voltage is 10%. This varistor has a voltage of 275 V. This device is made with metal oxide technology. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 0,1999 €
    1. 2000+0,1999 €
    2. 2500+0,1979 €
    3. 3000+0,1959 €
    4. 4000+0,1940 €
    5. 5000+0,1920 €
    6. 10000+0,1901 €
    7. 20000+0,1882 €
    8. 25000+0,1863 €
    9. 50000+0,1844 €