OwonVDS6102Oszilloskope

Analog Bench 2-CH LAN/USB Interface Box

Features

  •  Dual-channel, ultra-thin body design
  •  100MHz bandwidth, and max. 1GSa/s real-time sampling rate
  •  Standard built-in 5MHz signal generator
  •  8-bit vertical resolution, more accurate measurement
  •  Max. 10M record length
  •  Friendly UI, X-Y and waveform can be displayed on the same screen
  •  Standard SCPI protocol supported, LabVIEW supported
  •  Secondary development supported on Windows, Linux, Android, and iOS platform
  •  USB Type-C powered, faster data transmission, support 5-15V wide voltage power supply
  •  WiFi wireless transmission, more convenient to use. (Need to choose Wi-Fi accessories)

Import TariffMay apply to this part

Auf Lager: 2 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    2 Wochen
    • Price:

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.