Lelon ElectronicsVE-100M1CTR-0405
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 26mA 2000h 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
This electrolytic VE-100M1CTR-0405 aluminum capacitor from Lelon Electronics combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 5.3 mm tall with a diameter of 4 mm.