Lelon ElectronicsVE-100M1VTR-0505
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.3mm) SMD 44mA 2000h 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
By using pure aluminum foil in the anode, this electrolytic VE-100M1VTR-0505 aluminum capacitor from Lelon Electronics can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 3.5@2Min μA. This product is 5.3 mm tall with a diameter of 5 mm.