Lelon ElectronicsVE-221M1CTR-0607
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 124mA 2000h 85°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
This electrolytic VE-221M1CTR-0607 aluminum capacitor from Lelon Electronics has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 35.2@2Min μA. Its capacitance value is 220uF. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.