Lelon ElectronicsVE-2R2M1HTR-0405
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.3mm) SMD 14mA 2000h 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic VE-2R2M1HTR-0405 aluminum capacitor from Lelon Electronics. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.3 mm tall with a diameter of 4 mm. Its capacitance value is 2.2uF.