KEMET CorporationVE0805K121R030Varistor
Var MLV 30VAC/38VDC 120A 47V 0805 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Var MLV 30VAC/38VDC 120A 47V 0805 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |