VishayVESD03A1B-HD1-GS08ESE-Entstörer
ESD Suppressor TVS Uni-Dir 3.3V 2-Pin LLP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.4(Max) |
Verpackungsbreite | 0.65(Max) |
Verpackungslänge | 1.05(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | LLP |
Lieferantenverpackung | LLP |
2 | |
Leitungsform | No Lead |
This tvs VESD03A1B-HD1-GS08 ESD protection device from Vishay protects against electrostatic discharge. This device's maximum clamping voltage is 9 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 28 pF.
EDA / CAD Models |