VishayVESD05-02V-G-08ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 5V 20Vc 2-Pin SOD-523 T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.7(Max) |
Verpackungsbreite | 0.9(Max) |
Verpackungslänge | 1.3(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Install this tvs VESD05-02V-G-08 ESD protection device from Vishay to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 20(Typ) V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 55(Typ) pF.