VishayVESD05A1A-HD1-GS08ESE-Entstörer

ESD Suppressor TVS Uni-Dir 5V 2-Pin LLP T/R

Don't let electrostatic discharges go unnoticed with this tvs VESD05A1A-HD1-GS08 ESD protection device from Vishay. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 150 pF. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 32.090 Stück

Regional Inventory: 8.090

    Total0,25 €Price for 1

    8.090 auf Lager: morgen versandbereit

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      8090
      Country Of origin:
      China
         
      • Price: 0,2524 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 8.090 Stück
      • Price: 0,2524 €
    • (8000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2504+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,0682 €