VishayVESD08-02V-G-08ESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 8V 30Vc 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.7(Max) |
Verpackungsbreite | 0.9(Max) |
Verpackungslänge | 1.3(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
This tvs VESD08-02V-G-08 ESD protection device from Vishay, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 35(Typ) pF. It is made in a single configuration.