SamtecVHDCR-68-01-M-RASteckverbinder, SCSI
Conn SCSI SKT 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this VHDCR-68-01-M-RA SCSI connector from VHDCR-68-01-M-RA in order to interface with each other. This SKT connector has 68 contacts that are plated with gold. It has a right angle body orientation. This connector has a single port. Its pitch is 0.8 mm. It has a socket type gender. Its 68 terminals use the solder termination method. This product is 42.7 mm long, 6 mm tall and 14.66 mm deep.