Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1000 | |
500 | |
1 | |
65 | |
330 | |
100 | |
1200 | |
10 | |
1.6@45A | |
1200 | |
32 | |
5 | |
No | |
-40 | |
125 | |
Befestigung | Screw |
Verpackungshöhe | 21 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 6 |
6 |
Use this scr module VHF28-12IO5 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 330 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.