Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 21 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 6 |
6 |
This scr module VHF28-14IO5 thyristor manufactured from Ixys Corporation is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 330 A. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.