Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 21 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | FO-F-A |
6 |
Use this scr module VHF28-16IO5 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 330 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.