Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 21 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | FO-F-A |
6 |
It's easy to turn on this scr module VHF36-16IO5 thyristor manufactured from Ixys Corporation by inducing a small current. This device has a surge current rating of 350 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.