Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | V1-A-Pack |
7 |
Use this scr module VHFD29-08IO1 thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 330 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.