STMicroelectronicsVIPER17LDAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 10(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
16 | |
Leitungsform | Gull-wing |
Convert the voltage coming from an outlet to an usable condition with this VIPER17LD AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |