Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
7 | |
Leitungsform | Through Hole |
Ideal for low voltage controls this VIPER25LN AC to DC converter from STMicroelectronics will be needed. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.