STMicroelectronicsVIPER53EDIP-EAC-DC-Umschaltkonverter
AC to DC Switching Converter Off-Line Switcher 300kHz Tube 8-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Off-Line Switcher | |
0 | |
19 | |
9(Typ) | |
300 | |
Yes | |
-40 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 2.92 |
Verpackungsbreite | 6.1 |
Verpackungslänge | 9.02 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
This VIPER53EDIP-E AC to DC converter from STMicroelectronics allows for the fastest conversion. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.