ADLINK Technology, IncVIZI-AI LEC-AL-E3940-AI-4G-32G/US | Vizi-AI Industrial Machine Vision AI Developer Kit - US versionEingebettete Systementwicklungsboards und -kits
The starting point for machine vision AI at the edge using ADLINK’s plug and play hardware and software and a range of pre-built Intel OpenVINO compatible machine learning models
Product Overview
Vizi-AI™ combines plug and play hardware and software enabling a faster, easier and scalable starting point for machine vision AI deployments at the edge. This can then be scaled for industrial requirements using the same software but deployed on more powerful hardware as needed. Vizi-AI includes a range of pre-built OpenVINO compatible machine learning models that can be used straight out of the box.
Features
• CPU:- Intel Atom® x5-E3940 SOC
• VPU:- Intel® Movidius™ VPU Myriad-X
• Memory:- 4GB LPDDR4 (max 8)
• Storage:- 1 x MicroSD for external storage
• Video/Audio
• HDMI:- 1x HDMI
• LVDS/eDP:- Optional single channel on flat cable
• Audio codec on carrier:- Stereo headphone audio connector
• Network
• Ethernet:- 1x Gb Ethernet full speed RJ-45
• I/O
• USB:- USB 3.0 x2, USB 2.0 x2, USB 2.0 Client x1
• MRAA compliant 40 pin connector:- GPIO, AD, PWM, 12C, RS232, SPI
• Power
• Standard input:- 12V (110/220V 2.5A adapter for US or EMEA)
• Software
• Operating System:- Linux (Debian 9.9)
• ADLINK Edge™ Vision Software Stack:
• AI Model Manager
• Frame Streamer
• OpenVINO Engine
• AWS Model Streamer
• Training Streamer
Videos
ADLINK Vizi-Ai setup and configuration: Using AWS
ADLINK Vizi-Ai setup and configuration: Manually adding a model
5A992c. | |
Active | |
8473.30.11.80 |