Reduced Price

TDKVLC6045T-6R8MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.9A 0.041Ohm DCR

Save valuable space on a PCB with this power VLC6045T-6R8M surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.9(Typ) A with a maximum resistance of 41m Ohm. This product is 6.3 mm long, 4.5 mm tall and 6.2 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 6.8u H.

Import TariffMay apply to this part

5 Stück: heute versandbereit

This item has been discontinued

    Total0,07 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1639+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: 0,0664 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1639+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,0664 €