TDKVLCF5028T-6R8N1R3-2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 2.67A 0.056Ohm DCR 2020 T/R
EAR99 | |
Active | |
8504.50.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
6.8u | |
30% | |
100K | |
2.67(Typ) | |
1.32 | |
0.056 | |
2 | |
2020 | |
-40 | |
105 | |
Tape and Reel | |
5.2 | |
Surface Mount | |
5.2 | |
2.8 |
This power VLCF5028T-6R8N1R3-2 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 6.8u H. This product is 5.2 mm long, 2.8 mm tall and 5.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.67(Typ) A with a maximum resistance of 56m Ohm.
EDA / CAD Models |