TDKVLF504012MT-220MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.84A 0.58Ohm DCR T/R
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
22u | |
20% | |
1M | |
0.84(Typ) | |
0.8 | |
0.58 | |
2 | |
-40 | |
105 | |
Tape and Reel | |
5.3 | |
Surface Mount | |
4.3 | |
1.2 |
EDA / CAD Models |