TE ConnectivityVLP270FPTC, rückstellbare Sicherung
PTC Resettable Fuse 2.7A(hold) 6.5A(trip) 16V 60A 2.5W 5s 0.012Ohm SMD Solder Pad 23.1 X 5.3 X 0.8mm Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
Avoid delays in resuming normal operation with this VLP270F PTC resettable fuse from TE Connectivity. This device has a maximum current rating of 100. This resettable fuse has a maximum operating temperature of 70 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 11.5(Max) mm long, 0.8(Max) mm tall and 5.3(Max) mm deep.
