STMicroelectronicsVN02NSP-ELeistungsschaltern
Power Switch Hi Side 1-OUT 6A 0.4Ohm 12-Pin(10+2Tab) PowerSO Tube
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
7 to 26 | |
6(Max) | |
15(Max) | |
0.4(Max) | |
58000 | |
-40 | |
150 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.65(Max) |
Verpackungsbreite | 9.5(Max) |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 10 |
Tab | 2Tab |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSO |
12 | |
Leitungsform | Gull-wing |
Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side VN02NSP-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 58000 mW. It features 0.4(Max) Ohm switch on resistance. This device has a supply current of 15(Max) mA and a minimum output current of 6(Max) A. Its maximum power dissipation is 58000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.