STMicroelectronicsVN5010AK-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 91A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSSO EP |
24 | |
Leitungsform | Gull-wing |
By implementing this high side VN5010AK-E power switch by STMicroelectronics into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. It features 0.01 Ohm switch on resistance. This device has a supply current of 1.5 mA. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |