STMicroelectronicsVN5160S-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 7.5A Automotive AEC-Q100 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Thanks to the high side VN5160S-E power switch, developed by STMicroelectronics, you can easily switch on and off with high voltages and currents. This charge controller has single output. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 1.9 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |