STMicroelectronicsVN920SP-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 75A Automotive 10-Pin PowerSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
VN920SP-E | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 3.65(Max) |
Verpackungsbreite | 9.5(Max) |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSO EP |
10 | |
Leitungsform | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side VN920SP-E power switch by STMicroelectronics. This charge controller has single output. It features 0.015(Max) Ohm switch on resistance. This device has a maximum power dissipation of 96100 mW. This device has a supply current of 5(Max) mA and a minimum output current of 30 A. Its maximum power dissipation is 96100 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |