STMicroelectronicsVN920SPTR-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 75A 10-Pin PowerSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
30 | |
15(Max) | |
96100 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 3.65(Max) |
Verpackungsbreite | 9.5(Max) |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSO EP |
10 | |
Leitungsform | Gull-wing |
It's easy to protect your high current circuit by using this high side VN920SPTR-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 96100 mW. It features 0.015(Max) Ohm switch on resistance. This device has a supply current of 5(Max) mA and a minimum output current of 30 A. Its maximum power dissipation is 96100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |