STMicroelectronicsVNB10N07-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 18V 14A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 4.6(Max) |
Verpackungsbreite | 9.35(Max) |
Verpackungslänge | 10.28(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
Use this specially designed low side VNB10N07-E power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. This charge controller has an input voltage of 18(Max) V. This device has a maximum power dissipation of 50000 mW. It features 0.14(Max) Ohm switch on resistance. Its maximum power dissipation is 50000 mW. This device has a supply current of 0.25 mA and a minimum output current of 7 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.