FTDI ChipVNC2-32L1B-TRAYUSB-Schnittstellenschaltkreise
Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 32-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 mm |
Verpackungsbreite | 7 mm |
Verpackungslänge | 7 mm |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
32 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this VNC2-32L1B-TRAY microcontroller from Future Technology Devices International is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 16 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.62|2.97 V, while its maximum is 1.98|3.63 V.