STMicroelectronicsVND10N06TR-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
For all your high current and voltage switching needs, use this low side VND10N06TR-E power switch by STMicroelectronics to get the fastest on and off response. This charge controller has single output. It features 0.15 Ohm switch on resistance. This device has a maximum power dissipation of 35000 mW. This device has a supply current of 0.15 mA and a minimum output current of 6 A. Its maximum power dissipation is 35000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.