STMicroelectronicsVND5E025BKTR-EStrombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT to 85A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSSO EP |
24 | |
Leitungsform | Gull-wing |
Drive a high voltage and high current line with a transistor a certain way with this VND5E025BKTR-E power driver manufactured by STMicroelectronics. Its typical operating supply voltage is 13 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 28 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |