Meist Gesucht
STMicroelectronicsVND5N07-1-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 18V 7A Automotive 3-Pin(3+Tab) IPAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 6.2(Max) |
Verpackungsbreite | 2.4(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO-251 |
Lieferantenverpackung | IPAK |
3 | |
Leitungsform | Through Hole |
It's easy to protect your high current circuit by using this low side VND5N07-1-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 60000 mW. This charge controller has an input voltage of 18(Max) V. It features 0.2(Max) Ohm switch on resistance. This device has a supply current of 0.25 mA and a minimum output current of 5(Max) A. Its maximum power dissipation is 60000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |