STMicroelectronicsVND600SPTR-EStrombegrenzungsschaltern
Current Limit SW 2-IN 2-OUT to 70A 10-Pin PowerSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 3.65(Max) |
Verpackungsbreite | 9.5(Max) |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSO EP |
10 | |
Leitungsform | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? STMicroelectronics' high side VND600SPTR-E power switch is your solution. This charge controller has 2 outputs. This device has a maximum power dissipation of 96100 mW. It features 0.03(Max) Ohm switch on resistance. This device has a supply current of 6(Max) mA and a minimum output current of 25 A. Its maximum power dissipation is 96100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |