Meist Gesucht
STMicroelectronicsVNQ5050AK-EStrombegrenzungsschaltern
Current Limit SW 4-IN 4-OUT to 26.5A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSSO EP |
24 | |
Leitungsform | Gull-wing |
Switch between states in a high power transistor by using this VNQ5050AK-E power driver developed by STMicroelectronics. Its typical operating supply voltage is 13 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V.
EDA / CAD Models |