STMicroelectronicsVNQ5E160AK-EStrombegrenzungsschaltern
Current Limit SW 4-IN 4-OUT to 14A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSSO EP |
24 | |
Leitungsform | Gull-wing |
For a safe and easy method of switching using high levels of currents and voltages, use STMicroelectronics' high side VNQ5E160AK-E power switch. This charge controller has 4 outputs. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 8 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |