STMicroelectronicsVNS1NV04P-EStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 3.5A 8-Pin SO N Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
The low side VNS1NV04P-E power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has single output. It features 0.25(Max) Ohm switch on resistance. This device has a maximum power dissipation of 8300 mW. Its maximum power dissipation is 8300 mW. This device has a supply current of 0.1 mA and a minimum output current of 1.7 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |