EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Interchangeable WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2 | |
12 | |
3000VAC | |
60@240VAC | |
0.5(rms)@120VAC|0.25(rms)@240VAC | |
47 to 63 | |
10(Min) | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
200mV | |
Over Current|Short Circuit | |
0 | |
40 | |
Befestigung | Plug In |
Verpackungshöhe | 32.39 |
Verpackungsbreite | 45 |
Verpackungslänge | 71.7 |