Meist Gesucht

VishayVR37000001004JR500Widerstand, fest, Einzeldurchsteckloch

Res Metal Glaze 1M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the VR37000001004JR500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The VR37000001004JR500 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal glaze technology. This product is 10 mm long.

Import TariffMay apply to this part

1.138 Stück: heute versandbereit

    Total0,31 €Price for 1

    • Service Fee  6,02 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1138
      Country Of origin:
      Indien
         
      • Price: 0,3091 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.138 Stück
      • Price: 0,3091 €