VishayVS-10TTS08SPBFSilicon Controlled Rectifiers - SCRs
SCR 800V 10A(RMS) 110A 3-Pin(2+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 |
This bistable switch scr phase control thyristor VS-10TTS08SPBF thyristor manufactured from Vishay will turn on when a current is applied to it. This device has a surge current rating of 110 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.