VishayVS-10TTS08STRLPBFSilicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 800V 140A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 |
By applying a forward-biased voltage to this scr phase control thyristor VS-10TTS08STRLPBF thyristor manufactured from Vishay the bistable switch will continue to stay on. This device has a surge current rating of 140 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.