RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.39(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 6.73(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
Stiftanzahl | 3 |
Switch from an AC voltage to a DC voltage using a Schottky diode VS-12CWQ03FN-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 12 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.