Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
10 | |
Part Number | |
Single | |
Active | |
-65 | |
-65 to 175 | |
600 | |
15 | |
1.05 | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.39(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.73(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-15EWL06FN-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 15 A. It is made in a single configuration.