VishayVS-15EWL06FNTR-M3Gleichrichter
Diode Switching 600V 15A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
600 | |
15 | |
1.05 | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.39(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.73(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 |
Converting from AC to DC is simple when using a switching diode VS-15EWL06FNTR-M3 rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.