Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
500 | |
Single | |
Active | |
-40 | |
-40 to 150 | |
40 | |
2.1 | |
0.49@2A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) |
Verpackungsbreite | 2.79(Max) |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Converting from AC to DC is simple when using a Schottky diode VS-15MQ040-M3/5AT rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 2.1 A. It is made in a single configuration.
EDA / CAD Models |