VishayVS-16RIA60Silicon Controlled Rectifiers - SCRs
SCR 600V 35A(RMS) 360A 3-Pin TO-48
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 24.3(Max) mm |
Verpackungsbreite | 14.3(Max) mm |
Verpackungslänge | 15.5 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-48 |
3 | |
Leitungsform | Terminal Stud |
This VS-16RIA60 thyristor manufactured from Vishay is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it.