VishayVS-16TTS08PBFSilicon Controlled Rectifiers - SCRs
SCR 800V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.02(Max) |
Verpackungsbreite | 4.65(Max) |
Verpackungslänge | 10.51(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
This scr phase control thyristor VS-16TTS08PBF thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 200 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |