VishayVS-180RKI80PBFSilicon Controlled Rectifiers - SCRs
SCR 800V 285A(RMS) 4000A 4-Pin TO-93
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500 | |
300 | |
2.5 | |
150 | |
4000 | |
600 | |
800 | |
5 | |
1.35@570A | |
800 | |
180 | |
285 | |
30 | |
1000(Typ) | |
10 | |
2 | |
72000 | |
Yes | |
-40 | |
125 | |
Befestigung | Stud |
Verpackungshöhe | 49.5(Max) |
Verpackungsbreite | 32 |
Verpackungslänge | 36.93 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-93 |
4 |
This bistable switch metal film VS-180RKI80PBF thyristor manufactured from Vishay will turn on when a current is applied to it. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 13.7K V, while its repetitive peak reverse voltage is 0.5 (1/2) V.